JCC44DKAD

Heilind Number:SULJCC44DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKAD

Detailed Description

Introducing SKU JCC44DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The two rows of 88 positions, along with a 2.54mm pitch, provide ample connectivity options for your PCB layout. The gold-plated Beryllium Copper contacts ensure low contact resistance and superior signal integrity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. The matte tin termination plating enhances solderability and durability. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust in the JCC44DKAD for secure and high-speed data transmission in aerospace, defense, and industrial applications.