JCC44DKAH

Heilind Number:SULJCC44DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKAH

Detailed Description

Introducing the JCC44DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient operation even in high-power environments. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method simplifies assembly. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, meeting stringent quality standards. With two rows and 88 positions spaced at a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures space-saving integration. Matte Tin termination plating enhances reliability and longevity. Certified for RoHS compliance, it is environmentally friendly. The JCC44DKAH is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.