JCC44DKAI

Heilind Number:SULJCC44DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKAI

Detailed Description

Experience superior connectivity with our JCC44DKAI Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable power delivery at up to 3A and 700VAC. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The cantilever contact type and right-angle orientation provide efficient signal transmission, while the 2.54mm pitch and 88 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the quality and durability of the JCC44DKAI for your critical electronic connections.