JCC44DKAS

Heilind Number:SULJCC44DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKAS

Detailed Description

Introducing the JCC44DKAS, a high-performance board-to-board PCB connector designed for precision applications. Its innovative construction features PA9T and Beryllium Copper materials, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector offers reliable power transmission. The gold-plated contact pins guarantee low contact resistance and long-term stability. Featuring a right-angle orientation and side-hole mount type, it enables convenient installation in tight spaces. With 88 positions and a 2.54mm pitch, it provides ample connectivity options for intricate circuitry. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures compatibility with various PCB layouts. Ideal for demanding industrial and electronic applications, the JCC44DKAS sets a new standard in connectivity.