JCC44DKAT

Heilind Number:SULJCC44DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKAT

Detailed Description

JCC44DKAT is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. Its cantilever contact type and gold plating provide excellent conductivity and signal integrity. With 88 positions spread across 2 rows and a 2.54mm pitch, it allows for versatile connectivity in PCB applications. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm height and 9.4mm width make it space-efficient, ideal for compact electronic designs. The matte tin termination plating ensures long-term performance. This connector is a perfect choice for high-reliability board-to-board and card edge connections in various industries.