JCC44DKDD

Heilind Number:SULJCC44DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKDD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKDD

Detailed Description

Introducing the JCC44DKDD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Beryllium Copper, this female connector ensures reliable connectivity in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. With two rows and 88 positions, it offers versatile connectivity options. The through-hole termination method and clearance hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Trust the JCC44DKDD for robust and efficient board-to-board connections.