JCC44DKDH

Heilind Number:SULJCC44DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKDH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKDH

Detailed Description

The SKU JCC44DKDH features a female connector with two rows and 88 positions, designed for reliable board-to-board and card edge connections. Its contact material is made of durable Beryllium Copper with gold plating, ensuring optimal conductivity and resistance to corrosion. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The termination method is through-hole, with a tail length of 4.06mm (.16 in) for secure mounting. Operating in a wide temperature range from -65 to 150°C, it offers reliability in harsh environments. The connector's straight orientation and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it versatile for various PCB setups. Terminated with matte tin, it ensures long-term performance. Whether for industrial or commercial use, the JCC44DKDH connector guarantees dependable connectivity where precision and durability are essential.