JCC44DKDI

Heilind Number:SULJCC44DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKDI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKDI

Detailed Description

Introducing our SKU JCC44DKDI, a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and efficient. The 2-row, 88-position design with a pitch of 2.54mm allows for versatile connectivity on PCBs. Gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on the board. With matte tin termination plating and cantilever contact type, it offers excellent performance in board-to-board and card edge connections. Trust in the JCC44DKDI for your critical electronic systems.