JCC44DKDN

Heilind Number:SULJCC44DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKDN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKDN

Detailed Description

Introducing the JCC44DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust durability and reliable electrical connectivity. With a female gender and two rows of contacts, it offers versatile compatibility. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and 3 A current, it meets stringent power requirements. The cantilever contact type and straight orientation facilitate easy mating and un-mating. With 88 positions and a pitch of 2.54 mm, it enables precise and efficient connections. Its thru-hole termination method and matte tin plating ensure secure soldering. Rated for an operating temperature range of -65 to 150 °C, it withstands harsh environments. With a compact connector height of 15.49 mm and width of 9.4 mm, it saves space on PCBs. The JCC44DKDN is the ultimate choice for high-reliability applications in aerospace, defense, and industrial sectors.