JCC44DKDS

Heilind Number:SULJCC44DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKDS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKDS

Detailed Description

JCC44DKDS features a durable construction with PA9T and Beryllium Copper materials, making it ideal for high-performance applications. This female connector, boasting a 2-row design, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capacity. The side hole mount type and thru-hole termination method ensure secure installation. Its Cantilever contact type, plated with gold for enhanced conductivity, guarantees excellent signal transmission. With 88 positions and a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving PCB integration. Terminated with Matte Tin, it ensures long-term reliability. An essential component in Hi-Rel applications, this connector, designated as JCC44DKDS, is a top choice for demanding electronic systems.