| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DKED |
JCC44DKED
| Heilind Number: | SULJCC44DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC44DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it's ideal for use in a wide range of industries. The female connector has two rows, each with 44 positions, and a right-angle orientation for easy installation. Gold-plated contacts and matte tin termination guarantee excellent signal transmission. Whether you're working in aerospace, telecommunications, or industrial automation, the JCC44DKED is the perfect choice for your connectivity needs.

