| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DKEH |
JCC44DKEH
| Heilind Number: | SULJCC44DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKEH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper Female Board-to-Board PCB Connector, JCC44DKEH, is engineered for high-performance applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Featuring two rows of 88 cantilever contacts plated with durable gold, it guarantees optimal conductivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its right-angle orientation and compact design, with dimensions of 13.97mm in height and 9.4mm in width, allow for efficient PCB integration. The matte tin termination plating enhances durability. Trust in this connector for robust and long-lasting connectivity solutions in your electronic systems.

