| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DKEI |
JCC44DKEI
| Heilind Number: | SULJCC44DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKEI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, with a threaded mount type for secure installation, features two rows of gold-plated contacts capable of handling 3A of current at 700VAC. The cantilever contact type ensures reliable connectivity in high-vibration environments, with a pitch of 2.54mm (.1 in) for easy mating. Operating efficiently in temperatures ranging from -65 to 150°C, this right-angle connector offers 88 positions with a tail length of 4.57mm (.18 in). With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for various board-to-board and card edge applications. Terminated with matte tin, it guarantees durability and longevity in PCB assemblies. Whether in industrial or commercial settings, the JCC44DKEI connector ensures high performance and reliability.

