JCC44DKEN

Heilind Number:SULJCC44DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKEN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKEN

Detailed Description

The SKU JCC44DKEN presents a high-performance PA9T & Beryllium Copper female connector designed for optimal signal transmission in electronic devices. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power delivery. Featuring two rows of 88 cantilever contacts plated with gold, it guarantees durable and low-resistance connectivity. The right-angle orientation and 2.54mm pitch make it suitable for compact PCB layouts. Operating flawlessly in harsh environments, it offers a wide temperature range from -65 to 150°C. Its termination method through-hole with matte tin plating ensures secure attachment to the board. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact footprint. Ideal for high-reliability applications, this connector excels in board-to-board and card edge connections, meeting the stringent demands of modern electronics.