JCC44DKES

Heilind Number:SULJCC44DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKES

Detailed Description

Introducing the JCC44DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and side-hole mount type make installation easy and space-efficient. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination enhances durability. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical applications. Trust the JCC44DKES for secure and efficient board-to-board connections.