| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DKMD |
JCC44DKMD
| Heilind Number: | SULJCC44DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC44DKMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sleek and durable design, this connector boasts a pitch of 2.54mm (.1 in), making it ideal for compact circuitry. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The 88 gold-plated contacts, made of PA9T and Beryllium Copper, guarantee excellent conductivity and longevity. Its straight orientation and clearance hole mount type simplify installation, while the wire wrap termination method offers secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Trust the JCC44DKMD for seamless board-to-board connectivity in your projects.

