JCC44DKMH

Heilind Number:SULJCC44DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKMH

Detailed Description

JCC44DKMH features a high-performance PA9T & Beryllium Copper construction ideal for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows and 88 positions offer ample connectivity options, while the clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the cantilever design and straight orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it perfect for space-constrained PCB layouts. With matte tin termination plating and compliance with high-reliability standards, the JCC44DKMH is a top choice for board-to-board and card edge connections in various industries.