JCC44DKMN

Heilind Number:SULJCC44DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKMN

Detailed Description

Introducing the JCC44DKMN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 2-row design and 88 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent conductivity, while the wire wrap termination method allows for secure and easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte tin termination plating adds further protection against corrosion. Ideal for high-reliability applications, the JCC44DKMN is a versatile solution for your connectivity needs.