JCC44DKMS

Heilind Number:SULJCC44DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKMS

Detailed Description

The JCC44DKMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and 88 positions, it offers ample connectivity options. The contact material is made of PA9T and Beryllium Copper, with gold plating for enhanced conductivity. Its cantilever contact type and side hole mount make for easy installation and secure connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. The termination method is wire wrap, with matte tin plating for durability. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, the JCC44DKMS is a compact yet robust solution for your PCB connectivity needs.