JCC44DKMT

Heilind Number:SULJCC44DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKMT

Detailed Description

The JCC44DKMT connector is a high-performance solution for board-to-board or card edge connections, designed for reliability in demanding environments. Featuring a durable construction with PA9T and Beryllium Copper, it ensures long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its two-row design with 88 positions allows for efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. The termination method is wire wrap, and the mount type is threaded, providing secure attachment. With a pitch of 2.54mm (.1 in) and a tail length of 14.22mm (.56 in), it offers precise and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse industries. Its straight orientation, compact size (15.49mm connector height and 9.4mm connector width), and matte tin termination plating further enhance its versatility. Whether in aerospace, defense, or industrial applications, the JCC44DKMT ensures seamless and reliable connectivity.