JCC44DKND

Heilind Number:SULJCC44DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKND
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKND

Detailed Description

Introducing the JCC44DKND, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior durability and reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The 2-row design with 88 positions and a pitch of 2.54mm allows for efficient signal transmission. Its Cantilever contact type and Card Extender termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure optimal performance and longevity. With a compact size, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Ideal for high-reliability applications, the JCC44DKND is the perfect choice for critical electronic systems.