JCC44DKNH

Heilind Number:SULJCC44DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKNH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKNH

Detailed Description

Featuring a robust construction combining PA9T and Beryllium Copper, the JCC44DKNH connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Its female gender and two rows with 88 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method provide secure and efficient installation. Gold-plated Beryllium Copper contacts with a cantilever design guarantee optimal signal conductivity. With a pitch of 2.54mm (.1 in) and a tail length of 15.37mm (.605 in), it allows for precise PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it space-efficient. Terminated with matte tin, it ensures durability and longevity. Perfect for board-to-board and card edge applications, the JCC44DKNH is a reliable solution for your connectivity needs.