JCC44DKNI

Heilind Number:SULJCC44DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKNI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKNI

Detailed Description

Introducing the JCC44DKNI, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, this connector ensures reliable and efficient board-to-board connections. Featuring PA9T and beryllium copper construction, it offers exceptional durability and conductivity. The contact material is gold-plated beryllium copper, providing optimal signal transmission. A threaded mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. With a tail length of 15.37mm (.605 in), connector height of 13.97mm (.55 in), and width of 9.4mm (.37 in), it offers a compact yet robust solution. The termination is plated with matte tin, ensuring longevity. Ideal for hi-rel applications, the JCC44DKNI is a reliable choice in the world of PCB connectors.