JCC44DKNN

Heilind Number:SULJCC44DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKNN

Detailed Description

JCC44DKNN features a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliable conductivity. The connector, with a female gender and two rows, offers a secure fit for 88 positions. Utilizing a cantilever contact type and gold plating, it guarantees optimal signal transmission at a voltage of 700 VAC and an amperage of 3A. Its card extender termination method and matte tin termination plating make installation efficient and durable. With an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for easy integration onto PCBs. Overall, the JCC44DKNN is a top choice for high-reliability connections in aerospace, defense, and industrial electronics.