JCC44DKNS

Heilind Number:SULJCC44DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKNS

Detailed Description

Introducing the JCC44DKNS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and contact materials made of beryllium copper, ensuring excellent durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it provides reliable power transmission. The cantilever contact type and gold plating guarantee secure connections with low contact resistance. Suitable for straddle orientation with two rows of 44 positions each, this connector offers versatility in circuit board assembly. Its side-hole mount and card extender termination method make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, the JCC44DKNS is a dependable choice for high-reliability applications. Trust in its performance for your connectivity needs.