JCC44DKNT

Heilind Number:SULJCC44DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKNT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKNT

Detailed Description

Introducing the JCC44DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of contacts, terminated via a threaded mount and card extender method, offer secure and efficient connectivity. The contact material, gold-plated Beryllium Copper, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a cantilever contact type, it enables precise and stable connections. Operating flawlessly in harsh environments, this connector has a wide temperature range from -65 to 150°C. Its compact design, with a height of 13.97mm and a width of 9.4mm, accommodates space-constrained layouts. Ideal for aerospace, defense, and industrial applications, the JCC44DKNT is a reliable solution for your connectivity needs.