JCC44DKRD

Heilind Number:SULJCC44DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKRD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKRD

Detailed Description

Introducing JCC44DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 88 positions across 2 rows, this connector ensures reliable connectivity in complex electronic systems. The contact material is PA9T and Beryllium Copper, with Gold plating for optimal conductivity. Its cantilever contact type and straddle orientation offer secure mating, while the termination method of Card Extender guarantees easy installation. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The connector, with a sleek profile measuring 13.97mm in height and 9.4mm in width, is space-efficient yet robust. Termination plating of Matte Tin enhances durability. This product, part of the hi-rel category, is ideal for applications where performance and reliability are paramount. Upgrade your PCB connections with the JCC44DKRD.