| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULJCC44DKRH |
JCC44DKRH
| Heilind Number: | SULJCC44DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC44DKRH PCB Connector, designed for high-performance applications. This female connector features two rows of 88 positions with a 2.54mm pitch, ensuring reliable connectivity. Crafted from PA9T and Beryllium Copper, it offers durability and high conductivity. The contact plating in gold and termination plating in matte tin guarantee optimal signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for various power and signal transmission needs. Its cantilever contact type and clearance hole mount make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Add it to your inventory today for top-notch board-to-board or card edge connections.

