JCC44DKRI

Heilind Number:SULJCC44DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKRI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKRI

Detailed Description

The JCC44DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows, threaded mount type, and card extender termination method, making it easy to install. The 88 cantilever contacts with gold plating provide excellent conductivity and signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures secure solder connections. Ideal for aerospace, military, and industrial applications, the JCC44DKRI is a reliable solution for high-reliability systems.