| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DKRN |
JCC44DKRN
| Heilind Number: | SULJCC44DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKRN |
| ECAD Model: |
Specifications
Detailed Description
The JCC44DKRN features a female connector with two rows, designed for high-performance applications. Crafted with PA9T and Beryllium Copper materials, it ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The termination method of Card Extender and contact plating of Gold offer secure connections. Operating in a wide temperature range from -65 to 150°C, it suits various environments. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Its Cantilever contact type and Straddle orientation further enhance its functionality. The termination plating of Matte Tin ensures longevity. Perfect for board-to-board and PCB applications, this connector is a vital component for your electronic assemblies.

