JCC44DKRS

Heilind Number:SULJCC44DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKRS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKRS

Detailed Description

Introducing the JCC44DKRS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction with PA9T housing and precision-machined Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data-intensive systems. The connector offers a dual-row configuration with 88 positions and a pitch of 2.54mm, allowing for efficient board-to-board connections. Its side-hole mount and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, it guarantees performance stability in diverse conditions. The Cantilever contact type and straddle orientation further enhance connectivity. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JCC44DKRS for high-reliability connections in aerospace, defense, and other mission-critical applications.