JCC44DKRT

Heilind Number:SULJCC44DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKRT

Detailed Description

The JCC44DKRT is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a pitch of 2.54 mm and 88 positions spread across 2 rows, it offers efficient connectivity on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and threaded mount ensure secure and stable connections. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The termination method is card extender with matte tin plating, meeting industry standards for performance. With a compact design (13.97 mm height, 9.4 mm width), it is ideal for space-constrained installations. Overall, the JCC44DKRT is a top choice for high-reliability board-to-board and card edge connections.