JCC44DKSD

Heilind Number:SULJCC44DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKSD

Detailed Description

SKU JCC44DKSD offers a high-performance solution for board-to-board connectivity in demanding environments. Featuring PA9T insulation and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, two rows of 88 positions at a 2.54mm pitch, and Thru Hole termination, it facilitates efficient PCB assembly. The straight orientation and cantilever contact type further enhance usability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various applications. Its clearance hole mount type and matte tin termination plating comply with industry standards. The connector's dimensions of 15.49mm in height and 9.4mm in width provide versatility in installation. Whether used in aerospace, telecommunications, or industrial equipment, the JCC44DKSD guarantees performance and durability.