| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DKSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DKSH |
JCC44DKSH
| Heilind Number: | SULJCC44DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC44DKSH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity even in demanding environments. Featuring a female gender, 2 rows with 88 positions, and a clearance hole mount type, it offers seamless integration onto circuit boards. The cantilever contact type with gold plating guarantees optimal signal transmission, while the 3A amperage and 700VAC voltage rating make it suitable for a wide range of applications. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is ideal for use in various electronic devices. Trust in the JCC44DKSH for efficient and secure board-to-board connections.

