JCC44DKSN

Heilind Number:SULJCC44DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKSN

Detailed Description

Introducing SKU JCC44DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The two-row design with 88 positions allows for versatile connectivity options. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. Its straight orientation and no mounting requirement make installation easy. Trust in the quality and performance of the JCC44DKSN connector for your critical electronic systems.