JCC44DKSS

Heilind Number:SULJCC44DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKSS

Detailed Description

The JCC44DKSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 88 positions, this connector ensures secure and reliable connectivity. Its contact material, PA9T, and Beryllium Copper, along with gold plating, guarantee excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating and un-mating. Rated for 3A and 700VAC, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The termination method of thru-hole soldering with matte tin plating ensures robust PCB attachment. With a compact size (15.49mm x 9.4mm x .61in) and side-hole mount type, it offers versatility in installation. Whether used in aerospace, defense, or industrial applications, the JCC44DKSS delivers exceptional performance and reliability.