JCC44DKST

Heilind Number:SULJCC44DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKST
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKST

Detailed Description

Introducing the JCC44DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row design with 88 positions allows for versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and reliable installation. Gold-plated contacts and matte tin termination ensure excellent signal conductivity and durability. Operating in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation, cantilever contact type, and .1-inch pitch make it ideal for compact PCB layouts. Measuring .61 inches in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Whether in aerospace, defense, or industrial applications, the JCC44DKST delivers uncompromising quality and reliability.