JCC44DKUD

Heilind Number:SULJCC44DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKUD

Detailed Description

Introducing the JCC44DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets the stringent requirements of industrial environments. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. With 88 positions arranged in 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type allow for flexible installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh operating conditions. The matte tin termination plating ensures secure solder connections. With a compact size of 9.4mm width and 13.97mm height, it saves valuable PCB space without compromising performance. Trust the JCC44DKUD for seamless board-to-board connections in your next project.