JCC44DKUH

Heilind Number:SULJCC44DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKUH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKUH

Detailed Description

Introducing our SKU JCC44DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and stable connections. Crafted from PA9T and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation make it easy to insert and suitable for various PCB layouts. With 88 positions and a voltage rating of 700 VAC, it offers ample connectivity while meeting stringent safety standards. Operating in a wide temperature range from -65 to 150 °C, it is reliable in extreme environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves valuable PCB space. With matte tin termination plating, it ensures consistent performance over time. Ideal for aerospace, defense, and industrial applications, this connector, known as JCC44DKUH, is a reliable solution for your connectivity needs.