JCC44DKUI

Heilind Number:SULJCC44DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKUI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKUI

Detailed Description

The JCC44DKUI is a high-performance female PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. This connector offers two rows with a total of 88 positions, making it ideal for complex circuitry. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The cantilever contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54 mm (.1 in) and a tail length of 6.35 mm (.25 in), it provides precise and efficient connectivity. The matte tin termination plating complies with industry standards for RoHS compliance. Whether used in hi-rel or standard applications, the JCC44DKUI excels in performance and quality.