JCC44DKUN

Heilind Number:SULJCC44DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKUN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKUN

Detailed Description

The JCC44DKUN is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 contacts each, it offers ample connectivity options. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate easy and secure mating. With a tail length of 6.35mm and a low-profile design, it allows for efficient PCB integration. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its termination method via thru hole and matte tin plating ensure robust and solderable connections. Perfect for use in aerospace, defense, and industrial electronics, the JCC44DKUN is a dependable choice for mission-critical systems.