JCC44DKUS

Heilind Number:SULJCC44DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKUS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKUS

Detailed Description

Introducing the JCC44DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust and reliable connections. Featuring a female gender with two rows, it offers versatility in circuit board setups. The side hole mount type and thru-hole termination method make installation a breeze. Contacts plated with gold guarantee optimal conductivity, while the cantilever contact type and right-angle orientation further enhance signal transmission. With 88 positions and a voltage rating of 700 VAC, this connector meets the needs of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. The matte tin termination plating adds durability, making it a dependable choice for aerospace, defense, and industrial applications. The JCC44DKUS is the epitome of performance and reliability in connectivity solutions.