JCC44DKUT

Heilind Number:SULJCC44DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKUT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKUT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC44DKUT is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage tolerance of 700VAC, it ensures reliable power transmission. The two rows of cantilever contacts, plated with gold for optimal conductivity, offer secure connections in a right-angle orientation. Boasting 88 positions with a pitch of 2.54mm, this connector is ideal for board-to-board or card edge configurations. Its threaded mount and thru-hole termination method guarantee easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact height of 13.97mm and width of 9.4mm, it saves space without compromising performance. The Matte Tin termination plating enhances durability, making it a reliable choice for various electronic devices.