| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DRAH |
JCC44DRAH
| Heilind Number: | SULJCC44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DRAH |
| ECAD Model: |
Specifications
Detailed Description
The JCC44DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and two rows of 44 positions each make it ideal for compact designs. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Overall, the JCC44DRAH is a top choice for critical electronic connections.

