JCC44DRAI

Heilind Number:SULJCC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRAI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC44DRAI PCB connector is designed for high-performance applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The connector, with a female gender and two rows, offers 88 positions with a pitch of 2.54mm (.1 in), making it suitable for complex circuitry. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the full bellow contact type accommodates for right-angle orientation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for efficient PCB layout. With matte tin termination plating, it ensures solderability compliance. The JCC44DRAI is a top choice for hi-rel applications in industries such as aerospace, defense, and telecommunications.