| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULJCC44DRAN-S93 |
JCC44DRAN-S93
| Heilind Number: | SULJCC44DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
JCC44DRAN-S93 features a PA9T and Beryllium Copper construction, making it a reliable choice for your connectivity needs. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for optimal performance. Its two rows with 88 positions offer ample connectivity options, while the Thru Hole termination method ensures secure attachment. The contact materials of Beryllium Copper with Gold plating guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width provide flexibility in installation. Ideal for high-speed data transfer applications, the JCC44DRAN-S93 is a standout choice in the Board to Board PCB Connectors category.

