JCC44DRAN

Heilind Number:SULJCC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRAN

Detailed Description

Experience unparalleled durability and reliability with our female board-to-board PCB connector, SKU JCC44DRAN. Crafted with PA9T and premium Beryllium Copper, this connector ensures secure and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it guarantees optimal performance even in demanding environments. Featuring two rows of 88 positions, each contact is plated with gold for enhanced conductivity. The Full Bellow contact type and Right Angle orientation offer seamless compatibility and easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for industrial applications. The connector's compact design, measuring just 10.95mm in height and 10.16mm in width, with a termination method of Thru Hole and termination plating in Matte Tin, ensures versatility and ease of use. Trust in the JCC44DRAN for your connectivity needs.