JCC44DRAS

Heilind Number:SULJCC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRAS

Detailed Description

Introducing the JCC44DRAS, a high-performance connector designed for demanding applications. Featuring a rugged construction with a PA9T housing and Beryllium Copper contacts, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, operating at a pitch of 2.54mm, provide ample connectivity options. Its right-angle orientation and side-hole mount type offer flexibility in installation. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Ideal for board-to-board and card edge connections, the JCC44DRAS is a top choice for high-reliability applications.