JCC44DREH

Heilind Number:SULJCC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DREH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DREH

Detailed Description

Introducing the JCC44DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design with 88 positions allows for versatile connectivity options. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. The termination method using eyelets ensures secure and durable connections. With a pitch of 2.54mm and a straight orientation, it is easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating offers enhanced corrosion resistance. Whether for aerospace, defense, or industrial electronics, the JCC44DREH is a reliable choice.