JCC44DREI

Heilind Number:SULJCC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DREI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DREI

Detailed Description

Introducing SKU JCC44DREI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and eyelet termination method, it offers secure attachment and easy installation. The 88-position, 2-row design with a pitch of 2.54mm guarantees efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The contact material is Beryllium Copper with gold plating for enhanced conductivity. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a straight orientation and full bellow contact type, this connector is ideal for high-density PCB applications. Its compact dimensions of 10.95mm height and 10.16mm width, along with a tail length of 5.72mm, make it suitable for space-constrained designs. Termination plating with matte tin offers durability and corrosion resistance. This connector, classified under the Board to Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.